The TV50C540JB-G is a 60V bidirectional Zener diode with a peak pulse current of 57.98A and a peak pulse power of 3kW. It is packaged in a DO-214AB case and is designed for surface mount applications. The diode operates over a temperature range of -55°C to 150°C and is RoHS compliant. It is suitable for use in surge suppressor applications.
Comchip TV50C540JB-G technical specifications.
| Package/Case | DO-214AB |
| Diode Type | ZENER |
| Min Breakdown Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.98A |
| Peak Pulse Power | 3kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 54V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TV50C540JB-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.