Comchip TVP06B110A-G technical specifications.
| Max Power Dissipation | 600W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| Series | TVP06B110 |
| RoHS | Compliant |
Download the complete datasheet for Comchip TVP06B110A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.