The Comchip TVP06B171CA-G is a single-channel zener diode with a minimum breakdown voltage of 161.5V and a maximum operating temperature of 150°C. It is designed for surface mount applications and is available in a DO-214AA package. The diode has a peak pulse current of 2.56A and a peak pulse power of 600W. It is RoHS compliant and suitable for use in high-temperature environments.
Comchip TVP06B171CA-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 161.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.56A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 145V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TVP06B171CA-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.