The Comchip TVP06B201A-G is a unidirectional Zener diode with a minimum breakdown voltage of 190V and peak pulse power of 600W. It is packaged in a DO-214AA surface mount package and is suitable for operating temperatures between -55°C and 150°C. This device is RoHS compliant and available in tape and reel packaging.
Comchip TVP06B201A-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 190V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.19A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 171V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TVP06B201A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.