The Comchip TVP06B6V8A-G is a unidirectional Zener diode with a minimum breakdown voltage of 6.46V and a maximum operating temperature of 150°C. It has a peak pulse current of 57.14A and a peak pulse power of 600W. The diode is packaged in a DO-214AA case and is suitable for surface mount applications. It is RoHS compliant and available on tape and reel.
Comchip TVP06B6V8A-G technical specifications.
| Package/Case | DO-214AA |
| Diode Type | ZENER |
| Min Breakdown Voltage | 6.46V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 57.14A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5.8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Comchip TVP06B6V8A-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.