Comchip UF3004-HF technical specifications.
| Average Rectified Current | 3A |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Reverse Recovery Time | 50ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip UF3004-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.