Comchip UF3008-G technical specifications.
| Average Rectified Current | 3A |
| Max Reverse Voltage (DC) | 1kV |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Reverse Recovery Time | 75ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Comchip UF3008-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.