Comchip Z4GP210L-HF technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMD/SMT |
| Height | 1.35mm |
| Length | 5.9mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 60A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 5.4mm |
| RoHS | Compliant |
Download the complete datasheet for Comchip Z4GP210L-HF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.