Comlinear CLC401AMD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 21 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 11000 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 30 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Frequency Compensation | YES (AVCL>=7) |
| Low-Offset | NO |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Slew Rate-Min | 700 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Comlinear CLC401AMD to view detailed technical specifications.
No datasheet is available for this part.