Single-function, bipolar operational amplifier featuring a current-feedback architecture. Delivers a nominal slew rate of 1200 V/µs with a minimum slew rate of 1000 V/µs. Offers a maximum input offset voltage of 4500 µV and a nominal common-mode reject ratio of 50. Operates across an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of ±5V and a maximum supply voltage of ±7V. Housed in an 8-terminal CDIP package.
Comlinear CLC409AID technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 14.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4500 |
| Average Bias Current-Max (IIB) | 22 |
| Architecture | CURRENT-FEEDBACK |
| Bias Current-Max (IIB) @25C | 22 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1200 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 50 |
| Voltage Gain-Min | 1 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -7 |
| Micropower | NO |
| Slew Rate-Min | 1000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Comlinear CLC409AID to view detailed technical specifications.
No datasheet is available for this part.