The CLC520AJE is an industrial-grade audio amplifier from Comlinear, featuring a dual-channel design and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 5V and has a maximum supply current of 38mA. The amplifier is packaged in a plastic SOIC-14 package, measuring 3.9mm in width and 8.65mm in length. It is suitable for use in industrial applications, with a temperature grade of industrial.
Comlinear CLC520AJE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 3.9 |
| Length | 8.65 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5 |
| Supply Voltage-Min (Vsup) | 5 |
| Supply Current-Max | 38 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Comlinear CLC520AJE to view detailed technical specifications.
No datasheet is available for this part.