Conn ST Multimode Simplex PL Crimp ST Cable Mount 3mm Bulk
Commscope 503904-1 technical specifications.
| Type | ST |
| Gender | PL |
| Mode | Multi Mode |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cable Diameter | 3mm |
| Fiber Cable Type | Simplex |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Commscope 503904-1 to view detailed technical specifications.
No datasheet is available for this part.