Commscope CX3200000 technical specifications.
| Style | Straight |
| Minimum Bend Radius (Metric) (mm) | 355.6 |
| Inner Diameter (Metric) (mm) | 27.965 |
| Outer Diameter (Metric) (mm) | 33.401 |
| Weight per Unit Length (kg/m) | 0.251 |
| Core Material | High Density Polyethylene |
| Color | Black |
| Cover Material | High Density Polyethylene |
| Cage Code | 5P9M3 |
| HTS Code | 3917210000 |
| Schedule B | 3917210000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope CX3200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.