
The SBNH-1D4545A is an Andrew Dual Band One Degree of Freedom SmartBeam® Antenna, covering 698-896 MHz and 1710-2180 MHz, with 45° horizontal beamwidth and RET compatibility. It features an Internal Next Generation Actuator (NGA) for enhanced reliability and offers ultra-wideband capability for LTE 700 MHz and 850 MHz cellular technology. The antenna is DualPol® multiband with an internal RET system, including Teletilt®
Commscope SBNH-1D4545A technical specifications.
| Package Length (mm) | 1440 |
| Package Width (mm) | 411 |
| Package Height (mm) | 180 |
| Mounting | Bracket |
| Type | Multi Band |
| Minimum Frequency | 698|1710MHz |
| Maximum Frequency | 896|2180MHz |
| Typical Antenna Gain | 18.2dBi |
| Maximum VSWR | 1.5(Typ) |
| Maximum Input Power | 400000mW |
| Impedance | 50Ohm |
| VSWR | 1.5 |
| Return Loss | 14.0dB |
| PIM, 3rd Order, 2 x 20 W | -150dBc |
| Max Input Power per Port | 300 - 400watts |
| Polarization | ±45° |
| Impedance | 50ohm |
| Gain (BASTA), average | 15.1 - 18.2dBi |
| Gain (BASTA) Tolerance | ±0.4 - ±0.7dB |
| Gain by Beam Tilt (BASTA), average | 14.4 - 18.4dBi |
| Horizontal Beamwidth (BASTA) Tolerance | ±3.2 - ±5.3degrees |
| Vertical Beamwidth (BASTA) Tolerance | ±0.3 - ±1degrees |
| USLS (BASTA) | 14 - 16dB |
| Front-to-Back Total Power at 180° ± 30° (BASTA) | 20 - 31dB |
| CPR at Boresight (BASTA) | 15 - 23dB |
| CPR at Sector (BASTA) | 8 - 18dB |
| Antenna Brand | Andrew |
| Antenna Type | DualPol® multiband with internal RET |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope SBNH-1D4545A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.