
Andrew® Dual Band Antenna for 698-896 MHz and 1710-2180 MHz with 65° horizontal beamwidth and internal RET. Features interleaved dipole technology for low wind load and an internal next-generation actuator for reliability. This product was discontinued on December 31, 2014, and is replaced by SBNH-1D65C and SBNH-1D65C-SR. It includes a DB380-5083 mounting system for BSA panels (2.4-4.5\" OD pipes) with locking downtilt brackets and heavy gauge pipe brackets for superior wind load performance. Performance may degrade in severe environmental conditions.
Commscope SBNH-1D6565C technical specifications.
| Package Length (mm) | 2449 |
| Package Width (mm) | 504 |
| Package Height (mm) | 181 |
| Mounting | Pipe |
| Type | Multi Band |
| Minimum Frequency | 698|1710MHz |
| Maximum Frequency | 896|2180MHz |
| Typical Antenna Gain | 18.2dBi |
| Maximum VSWR | 8.6 |
| RET Input Voltage | 10-30Vdc |
| Max Idle Power Consumption (RET) | 2.0W |
| Max Normal Power Consumption (RET) | 11.0W |
| RET Protocol | 3GPP/AISG 2.0 (Multi-RET) |
| RET Interface Type | 8-pin DIN Female | 8-pin DIN Male |
| RET Interface Quantity | 1 female | 1 male |
| RET System | Teletilt |
| Shipping Depth | 292.0 (11.5 in)mm |
| Shipping Length | 2572.0 (101.3 in)mm |
| Shipping Width | 409.0 (16.1 in)mm |
| Shipping Weight | 34.9 (76.9 lb)kg |
| Lightning Protection | dc Ground |
| Radiator Material | Aluminum |
| Radome Material | Fiberglass, UV resistant |
| RF Connector Interface | 7-16 DIN Female |
| RF Connector Location | Bottom |
| RF Connector Quantity, total | 4 |
| Max Wind Loading (150 km/h) | 879.0 N (197.6 lbf)N |
| Max Wind Speed | 241 (150 mph)km/h |
| Cage Code | 5P9M3 |
| EU RoHS | Yes with Exemption |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Commscope SBNH-1D6565C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.