Commscope SVA158PRSI technical specifications.
| Category | Subscriber Amplifier |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope SVA158PRSI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.