Commscope SVA4N10PR technical specifications.
| Package Length (mm) | 622.3 |
| Package Width (mm) | 279.4 |
| Package Height (mm) | 177.8 |
| Category | Subscriber Amplifier |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 60°C |
| Cage Code | 5P9M3 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Commscope SVA4N10PR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.