CT6 Highly visible LED readout. Contact or non-contact measurement. Switch selection of rate, time or counting modes....
Checking distributor stock and pricing after the page loads.
| Best Accuracy | ±0.05 % |
| Category | Optical |
| Battery Type | AAA |
| Display Type | LED |
| Maximum Speed | 99999rpm |
| Model Number p | CT6 |
| RoHS | Compliant |