This silicon zener diode features a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It has a unidirectional polarity and is constructed with a single silicon diode element. The diode is packaged in a hermetically sealed, glass, LL34, MELF-2 package type. The device is rated for operation between -65°C and 175°C.
Compensated Devices 1N4626UR-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | END |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Compensated Devices 1N4626UR-1 to view detailed technical specifications.
No datasheet is available for this part.