The CD3023 is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 1W. It has a single terminal and is mounted on the upper surface. The diode element is made of silicon and is a single zener diode type. The CD3023 is suitable for use in applications where a reliable and high-temperature zener diode is required.
Compensated Devices CD3023 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 1 |
| Min Operating Temperature | -65 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Compensated Devices CD3023 to view detailed technical specifications.
No datasheet is available for this part.