Compex CSA-58-21MX20X7-G-1R2-K technical specifications.
| Capacitance | 1.2pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| Dielectric | 0±30ppm/C |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 21 X 20 X 7mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Compex CSA-58-21MX20X7-G-1R2-K to view detailed technical specifications.
No datasheet is available for this part.