Compex CSA-90-25X25X9-G-120-K technical specifications.
| Capacitance | 12pF |
| Tolerance | 10% |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Size | 25 X 25 X 9mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Compex CSA-90-25X25X9-G-120-K to view detailed technical specifications.
No datasheet is available for this part.