Compex CSA-90-35X35X6-G-500-M technical specifications.
| Capacitance | 50pF |
| Tolerance | 20% |
| Dielectric | 90 |
| Type | Microwave SLC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Microwave Application | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Compex CSA-90-35X35X6-G-500-M to view detailed technical specifications.
No datasheet is available for this part.