Compostar CC0402N470J3SST technical specifications.
| Capacitance | 47pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Compostar CC0402N470J3SST to view detailed technical specifications.
No datasheet is available for this part.