The 78L05ACZ is a 3-terminal zener regulator with a nominal output voltage of 5V and a maximum output current of 0.1A. It has a voltage tolerance of 5% and an operating temperature range of 0°C to 125°C. The device is suitable for use with an input voltage of up to 30V and has a dropout voltage of 2V. The 78L05ACZ is a fixed regulator, meaning its output voltage is not adjustable.
Comset Semiconductor 78L05ACZ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 0.1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 2 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 30 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.06 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Comset Semiconductor 78L05ACZ to view detailed technical specifications.
No datasheet is available for this part.