The LM7805CT is a 3-terminal fixed linear voltage regulator with a nominal output voltage of 5V and a maximum output current of 1A. It can handle an input voltage up to 35V and operates over a temperature range of 0°C to 150°C. The device has a fixed output voltage and is suitable for general-purpose applications. The LM7805CT is packaged in a SIP3 package type.
Comset Semiconductor LM7805CT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 3 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.1 |
| Load Regulation-Max | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Comset Semiconductor LM7805CT to view detailed technical specifications.
No datasheet is available for this part.