Comset Semiconductor SAA1029 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | OTHER |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.00291 |
| Load Capacitance | 47 |
| Power Supply Current-Max (ICC) | 12.2 |
| Schmitt Trigger | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Comset Semiconductor SAA1029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.