Cable Assembly Extension 3.04m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F Crimp-Crimp
Comtop Connectivity Solutions 10D1-03210 technical specifications.
| Cable Type | Extension |
| Wire Size | 28AWG |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-F |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Comtop Connectivity Solutions 10D1-03210 to view detailed technical specifications.
No datasheet is available for this part.