
Cable Assembly Molded 1.828m 28AWG 9 POS D-Sub to 25 POS D-Sub F-M
Comtop Connectivity Solutions 10D1-13306 technical specifications.
| Cable Length (m) | 1.828 |
| Cable Type | Molded |
| Wire Size | 28AWG |
| Connector Type A | D-Sub |
| Connector Type B | 25POS D-Sub |
| Gender | F-M |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Comtop Connectivity Solutions 10D1-13306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.