Cable Assembly Molded 1.828m 28AWG 15 POS D-Sub to 15 POS D-Sub M-M
Comtop Connectivity Solutions 10D2-01106 technical specifications.
| Cable Type | Molded |
| Wire Size | 28AWG |
| Connector Type A | D-Sub |
| Connector Type B | 15POS D-Sub |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Comtop Connectivity Solutions 10D2-01106 to view detailed technical specifications.
No datasheet is available for this part.