Cable Assembly Coaxial 2m 30AWG 17 POS DVI to 15 POS High Density M-M
Comtop Connectivity Solutions 10DV-01102-BK technical specifications.
| Cable Length (m) | 2 |
| Cable Type | Coaxial |
| Gender | M-M |
| Connector Type B | High Density |
| Connector Type A | DVI |
| Size | 30AWG |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Comtop Connectivity Solutions 10DV-01102-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.