Cable Assembly Molded 1.828m 28AWG 8 POS Mini Circular DIN to 8 POS Mini Circular DIN M-M
Comtop Connectivity Solutions 10M3-06106 technical specifications.
| Cable Type | Molded |
| Wire Size | 28AWG |
| Connector Type A | 8POS Mini Circular DIN |
| Connector Type B | 8POS Mini Circular DIN |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Comtop Connectivity Solutions 10M3-06106 to view detailed technical specifications.
No datasheet is available for this part.