Cable Assembly UTP 4.267m 24AWG RJ-45 to RJ-45 8 to 8 POS PL-PL
Comtop Connectivity Solutions 10X8-225-14 technical specifications.
| Cable Length (m) | 4.267 |
| Cable Type | Unshielded Twisted Pair |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Comtop Connectivity Solutions 10X8-225-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.