Cable Assembly Round Flat 0.458m 30AWG IDC Connector to 2(IDC Connector) F-F/F IDT-IDT/IDT
Comtop Connectivity Solutions 21AT-R1318-BK technical specifications.
| Cable Length (m) | 0.458 |
| Cable Type | Round Flat |
| Wire Size | 30AWG |
| Connector Type A | IDC Connector |
| Connector Type B | 2IDC Connector |
| Gender | F-F/F |
| Contact Termination | IDT-IDT/IDT |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Comtop Connectivity Solutions 21AT-R1318-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.