The 3570-1419-054 is a high-reliability SIP series reed relay featuring a Single Pole Single Throw Normally Open (1 Form A) contact configuration. This specific model includes an internal suppression diode and is designed for high-speed switching applications with a 5VDC coil voltage.
Checking distributor stock and pricing after the page loads.
| Coil Voltage | 5VDC |
| Contact Form | SPST-NO (1 Form A) |
| Switching Current | 0.5A |
| Switching Voltage | 150VDC |
| Coil Resistance | 500Ohms |
| Contact Rating | 10W |
| Suppression Diode | Included |
| Magnetic Shield | No |
| RoHS | Compliant |