Comus AU2400-1 technical specifications.
| Package/Case | Metal |
| Output Current | 25mA |
| Reach SVHC Compliant | No |
| Switching Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Comus AU2400-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.