Comus AU2401-7 technical specifications.
| Package/Case | 200 |
| Length | 9.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -37°C |
| RoHS | Compliant |
Download the complete datasheet for Comus AU2401-7 to view detailed technical specifications.
No datasheet is available for this part.
