Comus AU2402-7 technical specifications.
| Package/Case | 200 |
| Length | 8.9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -37°C |
| RoHS | Compliant |
Download the complete datasheet for Comus AU2402-7 to view detailed technical specifications.
No datasheet is available for this part.