Comus CM1706-1 technical specifications.
| Diameter | 15.37mm |
| Length | 11.12mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -37°C |
| RoHS | Not Compliant |
Download the complete datasheet for Comus CM1706-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
