Comus CW1260-0 technical specifications.
| Package/Case | Metal |
| Length | 16.25mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -38°C |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for Comus CW1260-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.