Comus PGN-SP-003 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Wire |
| Output Voltage | 400mV |
| Reach SVHC Compliant | No |
| Shielding | Unshielded |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Comus PGN-SP-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
