Comus PRA 175/10 technical specifications.
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 350mA |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Comus PRA 175/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.