Comus PSC175/30 technical specifications.
| Body Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (AC) | 175V |
| Mount | Flanges |
| Reach SVHC Compliant | No |
| Resistance | 0.15R |
| RoHS Compliant | Yes |
| Series | PSC |
| Supply Current | 500mA |
| Throw Configuration | SPST |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Comus PSC175/30 to view detailed technical specifications.
No datasheet is available for this part.