Comus RI-27A technical specifications.
| Capacitance | 0.25pF |
| Package/Case | 200 |
| Contact Current Rating | 500mA |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Lead Length | 16.3mm |
| Length | 13.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Release Time | 0.03ms |
| Series | RI-27 |
| Termination | Axial |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Comus RI-27A to view detailed technical specifications.
No datasheet is available for this part.