Comus RI-80SMD0515-G1 technical specifications.
| Body Material | Glass |
| Capacitance | 0.45pF |
| Package/Case | SMD/SMT |
| Contact Current Rating | 250mA |
| Contact Material | Ruthenium |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 140V |
| Operate Time | 0.35ms |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Release Time | 0.02ms |
| Series | RI-80 |
| Switching Current | 350mA |
| Switching Voltage | 140V |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Comus RI-80SMD0515-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.