Comus S1325 technical specifications.
| Package/Case | 100 |
| Depth | 3.2mm |
| Length | 15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Comus S1325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.