Comus S1326 technical specifications.
| Depth | 3.7mm |
| Length | 25mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Comus S1326 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.