Comus S1456 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 4.5V |
| Mount | Cable |
| Operating Supply Voltage | 20V |
| Output Type | PNP |
| Reach SVHC Compliant | No |
| Switching Current | 250mA |
| RoHS | Compliant |
Download the complete datasheet for Comus S1456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.