Comus S1478 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 15V |
| Output Type | PNP |
| RoHS | Not Compliant |
Download the complete datasheet for Comus S1478 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.