Comus WG 280 D 10 Z - LD technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000V |
| Maximum Output Voltage | 280V |
| Maximum Input Current | 0.022mA |
| Maximum Output Current | 10A |
| Input Type | DC |
| Output Device | SCR |
| Output Type | AC |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Comus WG 280 D 10 Z - LD to view detailed technical specifications.
No datasheet is available for this part.